676-532-23-12
MARL International Limited
Description: Single Color LED, Green, 7mm

Overview of 676-532-23-12 by MARL International Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for 676-532-23-12 by MARL International Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 676-532-23-12 by MARL International Limited

676-532-23-12
MARL International Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MARL INTERNATIONAL LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Luminous Intensity-Nom
2000 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
31.5 mm
Packing Method
BULK
Peak Wavelength
525 nm
Shape
ROUND
Size
7 mm
Surface Mount
NO
Want to compare parts?
  1. 676-532-23-12
    MARL International Limited
    Single Color LED, Green, 7mm
    VS

Alternate Parts for 676-532-23-12

This table gives cross-reference parts and alternative options found for 676-532-23-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 676-532-23-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
677-532-24-12 Single Color LED, Green MARL International Limited 676-532-23-12 vs 677-532-24-12
692-532-22-11 Single Color LED, Green MARL International Limited 676-532-23-12 vs 692-532-22-11
677-532-21-15 Single Color LED, Green, MARL International Limited 676-532-23-12 vs 677-532-21-15
676-532-21-15 Single Color LED, Green, 7mm MARL International Limited 676-532-23-12 vs 676-532-21-15
677-532-21-07 Single Color LED, Green MARL International Limited 676-532-23-12 vs 677-532-21-07
643-532-04-15 Single Color LED, Green, 7mm MARL International Limited 676-532-23-12 vs 643-532-04-15
677-532-24-07 Single Color LED, Green MARL International Limited 676-532-23-12 vs 677-532-24-07
677-532-23-11 Single Color LED, Green MARL International Limited 676-532-23-12 vs 677-532-23-11
692-532-04-15 Single Color LED, Green MARL International Limited 676-532-23-12 vs 692-532-04-15
677-532-21-12 Single Color LED, Green MARL International Limited 676-532-23-12 vs 677-532-21-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 676-532-23-12 by MARL International Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 676-532-23-12 by MARL International Limited

  • Please alert me when 676-532-23-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 676-532-23-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 676-532-23-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 676-532-23-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 676-532-23-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 676-532-23-12 by MARL International Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: