-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J9212
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:67581 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex 67582 Series Housing Connectors Rohs Compliant: Yes |Molex 67581-0010 (Alternate Part Number: 822348025756 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 221 |
|
$0.2950 / $0.4890 | Buy Now |
DISTI #
0675810010
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0675810010) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 | Buy Now |
DISTI #
01J9212
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 01J9212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 221 Partner Stock |
|
$0.2950 | Buy Now |
DISTI #
538-67581-0010
|
Mouser Electronics | I/O Connectors TERM SATA F 18-22AWG REEL of 6000 RoHS: Compliant | 24000 |
|
$0.2090 / $0.2130 | Buy Now |
DISTI #
538-67581-0010-CT
|
Mouser Electronics | I/O Connectors TERM SATA F 18-22AWG CUT STRIP OF 100 RoHS: Compliant | 1700 |
|
$0.3330 | Buy Now |
DISTI #
538-67581-0010-MR
|
Mouser Electronics | I/O Connectors TERM SATA F 18-22AWG Reel of 1000 RoHS: Compliant | 4000 |
|
$0.2500 | Buy Now |
DISTI #
538-67581-0010-LP
|
Mouser Electronics | I/O Connectors TERM SATA F 18-22AWG Loose PC RoHS: Compliant | 455 |
|
$0.3990 / $0.5300 | Buy Now |
DISTI #
MOL67581-0010.P
|
Heilind Electronics | CUT STRIP TERMINAL OF SATA POWER RECEPTACLE GF | Americas - 1462 in Stock |
|
$0.2261 / $0.2858 | Buy Now |
|
Onlinecomponents.com | 1.27mm Pitch Serial ATA Crimp Terminal for Power Cable Receptacle, Gold (Au) Flash Plating, with Reel Direction - Type 2, Lead free RoHS: Compliant | 0 |
|
$0.1793 / $0.2358 | Buy Now |
|
Quest Components | 4800 |
|
$0.2678 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67581-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
67581-0010
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Molex |