-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
675714-000-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 1 Lead time: 11 Weeks Container: Box |
3508 In Stock |
|
$1.7589 / $3.2600 | Buy Now |
DISTI #
675714-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator - Bulk (Alt: 675714-000) RoHS: Compliant Min Qty: 1800 Package Multiple: 100 Lead time: 8 Weeks, 2 Days Container: Bulk | 23990 Factory Stock |
|
$1.5996 / $1.8060 | Buy Now |
DISTI #
650-675714-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO96-3-00 RoHS: Compliant | 0 |
|
$1.7500 / $3.2500 | Order Now |
DISTI #
V36:1790_11773054
|
Arrow Electronics | Shield Terminal 20AWG Blue Transparent 16.5mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2316 | Americas - 700 |
|
$1.4590 / $2.1760 | Buy Now |
DISTI #
V99:2348_11773054
|
Arrow Electronics | Shield Terminal 20AWG Blue Transparent 16.5mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1813 | Americas - 61 |
|
$0.5254 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$1.6600 | Buy Now |
DISTI #
RYCSO96-3-00
|
Heilind Electronics | 675714-000 8-1195313-9 SO96-3-00 | Americas - 10021 in Stock7500 On Order |
|
$1.0294 / $1.0448 | Buy Now |
|
Onlinecomponents.com | SolderSleeve Shield Terminator - Immersion Resistant - 4.32 mm - Blue. RoHS: Compliant |
2200 In Stock |
|
$1.0500 / $2.0500 | Buy Now |
DISTI #
66706173
|
Verical | Shield Terminal 20AWG Blue Transparent 16.5mm Tin RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 13000 |
|
$1.6138 | Buy Now |
DISTI #
77313566
|
Verical | Shield Terminal 20AWG Blue Transparent 16.5mm Tin RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 2335 |
|
$2.5797 / $3.2540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy