Part Details for 67516-215LF by Amphenol Corporation
Overview of 67516-215LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67516-215LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 15 Positions, 2.54mm (.100in) Pitch. | |
67516-206LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54mm (.100in) Pitch. | |
67516-012LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 12 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 67516-215LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67516-215LF
|
Avnet Americas | Conn Clincher RCP 15 POS 2.54mm IDT ST Cable Mount Tray - Trays (Alt: 67516-215LF) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$2.7858 / $4.0769 | Buy Now |
DISTI #
649-67516-215LF
|
Mouser Electronics | FFC & FPC Connectors Clincher&trade, Flex Connectors, Receptacle Assembly, Single Row, 15 Positions, 2.54mm (.100in) Pitch. RoHS: Compliant | 0 |
|
$3.4700 / $3.5500 | Order Now |
DISTI #
67516-215LF
|
TTI | FFC & FPC Connectors Clincher&trade, Flex Connectors, Receptacle Assembly, Single Row, 15 Positions, 2.54mm (.100in) Pitch. RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$3.4400 / $3.5000 | Buy Now |
DISTI #
67516215LF-AMP
|
TME | Connector: FFC/FPC | 143 |
|
Buy Now | |
DISTI #
67516-215LF
|
Avnet Abacus | Conn Clincher RCP 15 POS 2.54mm IDT ST Cable Mount Tray (Alt: 67516-215LF) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |