Part Details for 674D278H7R5JE5A by Vishay Sprague
Overview of 674D278H7R5JE5A by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 674D278H7R5JE5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$14.9994 / $15.6000 | Buy Now |
|
Quest Components | 41 |
|
$16.2500 / $16.9000 | Buy Now |
Part Details for 674D278H7R5JE5A
674D278H7R5JE5A CAD Models
674D278H7R5JE5A Part Data Attributes
|
674D278H7R5JE5A
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
674D278H7R5JE5A
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT MEASURED @ 20KHZ-100KHZ | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
Leakage Current | 0.071151 mA | |
Manufacturer Series | 674D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 3680 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 674D278H7R5JE5A
This table gives cross-reference parts and alternative options found for 674D278H7R5JE5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 674D278H7R5JE5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
673D278H7R5JE5C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 674D278H7R5JE5A vs 673D278H7R5JE5C |