Part Details for 674D109F075JJ7A by Vishay Intertechnologies
Overview of 674D109F075JJ7A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 674D109F075JJ7A
674D109F075JJ7A CAD Models
674D109F075JJ7A Part Data Attributes
|
674D109F075JJ7A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
674D109F075JJ7A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 50% +Tol, 10% -Tol, 10000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Available Terminal Style A Only | |
Diameter | 25.9 mm | |
Dielectric Material | ALUMINUM | |
Length | 41.9 mm | |
Manufacturer Series | 674D | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 75 V | |
Series | 674D |