-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM9137
|
Newark | 127Mm High Speed Serial Gold Flash |Molex 67491-3010 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 5110 |
|
$0.2450 | Buy Now |
|
Onlinecomponents.com | 1.27mm Pitch Serial ATA High Speed Header, Through Hole, Vertical, 7 Circuits, Gold (Au) Flash, with 3.00mm PC Tail Length, Black Housing, Lead-Free RoHS: Compliant |
5110 Partner Stock |
|
$0.1071 / $0.1265 | Buy Now |
DISTI #
69770479
|
Verical | Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray RoHS: Compliant Min Qty: 485 Package Multiple: 1 | Americas - 5110 |
|
$0.1260 / $0.1290 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL, PLUG | 2335 |
|
$0.1041 / $0.2403 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL, PLUG | 1280 |
|
$0.2403 / $0.8010 | Buy Now |
DISTI #
674913010-MOL
|
TME | 67491-3010 | 5110 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6643 |
|
RFQ | |
|
Master Electronics | 1.27mm Pitch Serial ATA High Speed Header, Through Hole, Vertical, 7 Circuits, Gold (Au) Flash, with 3.00mm PC Tail Length, Black Housing, Lead-Free RoHS: Compliant |
5110 Partner Stock |
|
$0.1071 / $0.1265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67491-3010
Molex
Buy Now
Datasheet
|
Compare Parts:
67491-3010
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 67489 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 67491-3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67491-3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678007162 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 67491-3010 vs 678007162 |
678003131 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 67491-3010 vs 678003131 |
CMS7P-G5G912 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 67491-3010 vs CMS7P-G5G912 |
678003065 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 67491-3010 vs 678003065 |
67491-0010 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Molex | 67491-3010 vs 67491-0010 |
678002151 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 67491-3010 vs 678002151 |
678006155 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 67491-3010 vs 678006155 |
678002142 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 67491-3010 vs 678002142 |
678006062 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 67491-3010 vs 678006062 |
67491-0036 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Molex | 67491-3010 vs 67491-0036 |