-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 7 Contact(s), Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-67489-0005
|
Mouser Electronics | I/O Connectors 7Ckt R/A Signal w/latch RoHS: Compliant | 0 |
|
$0.3430 / $0.3520 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67489-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
67489-0005
Molex
Telecom and Datacom Connector, 7 Contact(s), Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 67489 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |