Part Details for 67472-215LF by Amphenol FCi
Overview of 67472-215LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76308-215LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 15 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
57102-S02-15LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions | |
95293-502-15LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,15 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 67472-215LF
67472-215LF CAD Models
67472-215LF Part Data Attributes
|
67472-215LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67472-215LF
Amphenol FCi
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67472-215LF
This table gives cross-reference parts and alternative options found for 67472-215LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67472-215LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67472-215 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 67472-215LF vs 67472-215 |
67472-215 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 67472-215LF vs 67472-215 |