Part Details for 67401J by Monolithic Memories Inc (MMI)
Overview of 67401J by Monolithic Memories Inc (MMI)
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67401J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 979 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | FIFO, 64 x 4, Asynchronous, 16 Pin, Ceramic, DIP | 457 |
|
$18.6000 / $24.0000 | Buy Now |
|
Quest Components | FIFO, 64 x 4, Asynchronous, 16 Pin, Ceramic, DIP | 152 |
|
$13.8000 / $15.6000 | Buy Now |
|
Quest Components | FIFO, 64 x 4, Asynchronous, 16 Pin, Ceramic, DIP | 120 |
|
$43.8802 / $56.6196 | Buy Now |
|
Quest Components | FIFO, 64 x 4, Asynchronous, 16 Pin, Ceramic, DIP | 43 |
|
$21.6000 / $24.0000 | Buy Now |
|
Quest Components | FIFO, 64 x 4, Asynchronous, 16 Pin, Ceramic, DIP | 28 |
|
$8.1000 / $12.0000 | Buy Now |
Part Details for 67401J
67401J CAD Models
67401J Part Data Attributes
|
67401J
Monolithic Memories Inc (MMI)
Buy Now
Datasheet
|
Compare Parts:
67401J
Monolithic Memories Inc (MMI)
FIFO, 64X4, Asynchronous, TTL, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 67401J
This table gives cross-reference parts and alternative options found for 67401J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67401J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67401N | FIFO, 64X4, Asynchronous, TTL, PDIP16, | Monolithic Memories (RETIRED) | 67401J vs 67401N |
67401N | FIFO, 64X4, Asynchronous, TTL, PDIP16, DIP-16 | Monolithic Memories Inc (MMI) | 67401J vs 67401N |
67401J | FIFO, 64X4, Asynchronous, TTL, CDIP16, | Monolithic Memories (RETIRED) | 67401J vs 67401J |
C67401J | FIFO, 64X4, 60ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | AMD | 67401J vs C67401J |
C67401J | FIFO, 64X4, Asynchronous, TTL, CDIP16, | Monolithic Memories (RETIRED) | 67401J vs C67401J |
57C401-12J/883B | FIFO, 64X4, 60ns, Asynchronous, CMOS, CDIP16, CERAMIC, DIP-16 | AMD | 67401J vs 57C401-12J/883B |
C67401N | FIFO, 64X4, Asynchronous, TTL, PDIP16, | Monolithic Memories (RETIRED) | 67401J vs C67401N |
67401N | FIFO, 64X4, 60ns, Asynchronous, TTL, PDIP16, PLASTIC, DIP-16 | AMD | 67401J vs 67401N |