673D228F035HL1J
Chemi-Con
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN

Overview of 673D228F035HL1J by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 673D228F035HL1J by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 673D228F035HL1J by Chemi-Con

673D228F035HL1J
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
STANDARD: MIL-C-39018/09
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22.7 mm
Dielectric Material
ALUMINUM (WET)
ESR
45 mΩ
Leakage Current
0.138744 mA
Length
54.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
6050 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 673D228F035HL1J
    Chemi-Con
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN
    VS

Alternate Parts for 673D228F035HL1J

This table gives cross-reference parts and alternative options found for 673D228F035HL1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 673D228F035HL1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
601D228F035FT1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED United Chemi-Con Inc 673D228F035HL1J vs 601D228F035FT1
601D228F035GL1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED United Chemi-Con Inc 673D228F035HL1J vs 601D228F035GL1
601D228F035HJ7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 50% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 673D228F035HL1J vs 601D228F035HJ7
601D228F035FT7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 50% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 673D228F035HL1J vs 601D228F035FT7
601D228F035HJ1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED United Chemi-Con Inc 673D228F035HL1J vs 601D228F035HJ1
601D228F035HJ2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 50% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 673D228F035HL1J vs 601D228F035HJ2
601D228F035GL7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 50% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 673D228F035HL1J vs 601D228F035GL7
601D228F035FT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 50% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 673D228F035HL1J vs 601D228F035FT1
601D228F035HJ3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 50% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 673D228F035HL1J vs 601D228F035HJ3
601D228F035FT2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 50% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 673D228F035HL1J vs 601D228F035FT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 673D228F035HL1J by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 673D228F035HL1J by Chemi-Con

Select Manufacturer
Which Manufacturer of 673D228F035HL1J would you like to use for your alert(s)?
  • Please alert me when 673D228F035HL1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 673D228F035HL1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 673D228F035HL1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 673D228F035HL1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 673D228F035HL1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 673D228F035HL1J by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: