Part Details for 673D188F050HL1J by Chemi-Con
Overview of 673D188F050HL1J by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 673D188F050HL1J
673D188F050HL1J CAD Models
673D188F050HL1J Part Data Attributes
|
673D188F050HL1J
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
673D188F050HL1J
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1800uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-C-39018/09 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.7 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Leakage Current | 0.15 mA | |
Length | 54.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6020 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 673D188F050HL1J
This table gives cross-reference parts and alternative options found for 673D188F050HL1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 673D188F050HL1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
601D188F050GP1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 673D188F050HL1J vs 601D188F050GP1 |
601D188F050JJ3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 673D188F050HL1J vs 601D188F050JJ3 |
601D188F050GP7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 673D188F050HL1J vs 601D188F050GP7 |
601D188F050GP1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1800uF, THROUGH HOLE MOUNT, AXIAL LEADED | United Chemi-Con Inc | 673D188F050HL1J vs 601D188F050GP1 |
601D188F050JJ1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 673D188F050HL1J vs 601D188F050JJ1 |
601D188F050JJ2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 673D188F050HL1J vs 601D188F050JJ2 |
601D188F050JJ7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 673D188F050HL1J vs 601D188F050JJ7 |