Part Details for 67355-334 by Amphenol Communications Solutions
Overview of 67355-334 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 67355-334
67355-334 CAD Models
67355-334 Part Data Attributes
|
67355-334
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67355-334
Amphenol Communications Solutions
Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67355-334
This table gives cross-reference parts and alternative options found for 67355-334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67355-334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68033-134LF | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67355-334 vs 68033-134LF |
87916-934HLF | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 67355-334 vs 87916-934HLF |
68797-134 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 67355-334 vs 68797-134 |
8614-00-34-1-L0-4-715-LF | Board Connector, 34 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 67355-334 vs 8614-00-34-1-L0-4-715-LF |
68604-934HLF | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67355-334 vs 68604-934HLF |
65501-134LF | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 67355-334 vs 65501-134LF |
93689-406-34 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 67355-334 vs 93689-406-34 |
65532-934 | Board Connector, 34 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67355-334 vs 65532-934 |
68498-834HLF | Board Connector, 34 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 67355-334 vs 68498-834HLF |
68004-134 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 67355-334 vs 68004-134 |