67351-102
Amphenol FCi
Description: Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Overview of 67351-102 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 67351-102 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 67351-102 by Amphenol FCi

67351-102
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 67351-102
    Amphenol FCi
    Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
    VS

Alternate Parts for 67351-102

This table gives cross-reference parts and alternative options found for 67351-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67351-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
67351-102LF Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 67351-102 vs 67351-102LF
Part Number Description Manufacturer Compare
67351-102LF Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 67351-102 vs 67351-102LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67351-102 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67351-102 by Amphenol FCi

  • Please alert me when 67351-102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67351-102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67351-102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67351-102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67351-102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67351-102 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: