-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1546
|
Newark | Usbaupright Conn.flangeout W/Fork Lock Rohs Compliant: Yes |Molex 67329-8021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.3700 | Buy Now |
DISTI #
538-67329-8021
|
Mouser Electronics | USB Connectors USB A UPRIGHT CONN.F LANGEOUT W/FORK LOCK RoHS: Compliant | 6493 |
|
$1.2000 / $2.0000 | Buy Now |
DISTI #
71464603
|
RS | USB A UPRIGHT CONN.FLANGEOUT W/FORK LOCK | Molex Incorporated 67329-8021 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 / $2.2700 | RFQ |
|
Onlinecomponents.com | Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant | 0 |
|
$1.1000 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67329-8021
Molex
Buy Now
Datasheet
|
Compare Parts:
67329-8021
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.57 inch | |
Body Depth | 0.539 inch | |
Body Length | 0.202 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.3716 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 67329-8021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67329-8021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBA-4RS-D10T-1 | USB Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | 67329-8021 vs UBA-4RS-D10T-1 |
UBA-R4R-D10-1 | USB Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | 67329-8021 vs UBA-R4R-D10-1 |
UBA-R4R-S10-2 | USB Connector, 4 Contact(s), Female, Surface Mount Terminal, Receptacle | JST Manufacturing | 67329-8021 vs UBA-R4R-S10-2 |