-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC0841
|
Newark | Usb A Upright Conn.flangeout W/Fork L Rohs Compliant: Yes |Molex 67329-8020 (Alternate Part Number: 822350416900 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 2300 |
|
$1.5400 | Buy Now |
DISTI #
97Y3834
|
Newark | Usb Conn, 2.0, Usb Type A, Rcpt, Tht, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Product Range:67329 Series Rohs Compliant: Yes |Molex 67329-8020 (Alternate Part Number: 822350416900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2668 |
|
$1.5300 / $2.0700 | Buy Now |
DISTI #
0673298020
|
Avnet Americas | Conn USB RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0673298020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 2300 |
|
$0.9604 | Buy Now |
DISTI #
538-67329-8020
|
Mouser Electronics | USB Connectors USB A UPRIGHT CONN.F LANGEOUT W/FORK LOCK RoHS: Compliant | 1198 |
|
$1.0700 / $1.6000 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant | 0 |
|
$1.0000 / $1.2000 | Buy Now |
|
Quest Components | USB CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, RECEPTACLE | 504 |
|
$1.0594 / $2.1188 | Buy Now |
|
Quest Components | USB CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, RECEPTACLE | 20 |
|
$2.1188 / $3.3900 | Buy Now |
DISTI #
67329-8020
|
TTI | USB Connectors USB A UPRIGHT CONN.F LANGEOUT W/FORK LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tray |
Americas - 6144 In Stock |
|
$0.9800 / $1.0300 | Buy Now |
DISTI #
MOL67329-8020
|
Interstate Connecting Components | USB A UPRIGHT CONN.FLANGEOUT /FORK L | 507 |
|
$1.0624 / $1.1860 | Buy Now |
DISTI #
Molex 67329-8020
|
PEI Genesis | USB Conn 4 Cont | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67329-8020
Molex
Buy Now
Datasheet
|
Compare Parts:
67329-8020
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.539 inch | |
Body Length | 0.57 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 1.3716 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |