Part Details for 673-5064-0-53 by Hirose Electric Co Ltd
Overview of 673-5064-0-53 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5064EBZ | Analog Devices | Evaluation board i.c. | |
AD5064ARUZ-1 | Analog Devices | 4x 16bit 4LSB buffered output | |
AD5064BRUZ-REEL7 | Analog Devices | 4x 16bit 1LSB buffered output |
Price & Stock for 673-5064-0-53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A RoHS: Compliant | 0 |
|
$0.6530 / $0.8290 | Buy Now |