There are no models available for this part yet.
Overview of 673-5019-0-53 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD75019JPZ | Analog Devices | 256 Analog Switches in a 16x16 | |
AD75019JPZ-REEL | Analog Devices | 256 Analog Switches in a 16x16 | |
ADRF5019BCPZN-R7 | Analog Devices | SPDT 10MHz-13GHZ 100ns switchi |
Price & Stock for 673-5019-0-53 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A RoHS: Compliant | 0 |
|
$0.6780 / $0.8860 | Buy Now |