There are no models available for this part yet.
Overview of 672D686H060DM5C by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 672D686H060DM5C by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66C9586
|
Newark | 68Uf 60V 12.5X26.5 105 Rad |Vishay 672D686H060DM5C RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3900 | Buy Now | |
DISTI #
672D686H060DM5C
|
Avnet Americas | 68uF 60V 12.5x26.5 105°C Rad - Bulk (Alt: 672D686H060DM5C) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9363 / $57.4561 | Buy Now | |
DISTI #
75-672D686H060DM5C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM RoHS: Not Compliant | 0 |
|
$53.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks | 0 |
|
$54.3400 | Buy Now | ||
DISTI #
672D686H060DM5C
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM RoHS: Compliant pbFree: Pb-Free Min Qty: 290 Package Multiple: 290 Container: Bulk | Americas - 0 |
|
$52.0200 | Buy Now |
CAD Models for 672D686H060DM5C by Vishay Intertechnologies
Part Data Attributes for 672D686H060DM5C by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Capacitance
|
68 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.00192 mA
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
100%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 672D686H060DM5C
This table gives cross-reference parts and alternative options found for 672D686H060DM5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 672D686H060DM5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
672D686H060DM5C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 60 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 672D686H060DM5C vs 672D686H060DM5C |
672D686H060DM4C | CAP,AL2O3,68UF,60VDC,10% -TOL,100% +TOL | Vishay Sprague | 672D686H060DM5C vs 672D686H060DM4C |