Part Details for 672D337H025DT5C by Vishay Sprague
Overview of 672D337H025DT5C by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672D337H025DT5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672D337H025DT5C-ND
|
DigiKey | CAP ALUM 330UF 25V RADIAL TH Min Qty: 275 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9689 | Buy Now |
Part Details for 672D337H025DT5C
672D337H025DT5C CAD Models
672D337H025DT5C Part Data Attributes
|
672D337H025DT5C
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
672D337H025DT5C
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00273 mA | |
Length | 33.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 672D337H025DT5C
This table gives cross-reference parts and alternative options found for 672D337H025DT5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 672D337H025DT5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
672D337H025DT2C | CAP,AL2O3,330UF,25VDC,10% -TOL,100% +TOL | Vishay Sprague | 672D337H025DT5C vs 672D337H025DT2C |
672D337H025DT5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 100% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 672D337H025DT5C vs 672D337H025DT5C |