672D187H050DS5C
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 100% +Tol, 10% -Tol, 180uF, Through Hole Mount, RADIAL LEADED

Overview of 672D187H050DS5C by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 672D187H050DS5C by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 66C9517
Newark 180Uf 50V 12.5X42.5 105 Rad |Vishay 672D187H050DS5C RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.1700
  • 500 $5.6100
  • 1,000 $4.9500
  • 2,500 $4.6100
$4.6100 / $6.1700 Buy Now
DISTI # 672D187H050DS5C
Avnet Americas 180uF 50V 12.5x42.5 105?C Rad - Bulk (Alt: 672D187H050DS5C) RoHS: Not Compliant Min Qty: 265 Package Multiple: 265 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 265 $4.8814
  • 530 $4.8122
  • 1,060 $4.7083
  • 1,590 $4.6045
  • 2,120 $4.5006
  • 2,650 $4.4314
  • 26,500 $4.3275
$4.3275 / $4.8814 Buy Now
DISTI # 75-672D187H050DS5C
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 180UF 50V -10+50% RoHS: Not Compliant 0
  • 530 $5.1800
$5.1800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 265 Package Multiple: 265 Lead time: 28 Weeks 0
  • 265 $4.6200
$4.6200 Buy Now

CAD Models for 672D187H050DS5C by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 672D187H050DS5C by Vishay Intertechnologies

672D187H050DS5C
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.00285 mA
Length
42.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 672D187H050DS5C
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 100% +Tol, 10% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for 672D187H050DS5C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 672D187H050DS5C by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 672D187H050DS5C by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 672D187H050DS5C would you like to use for your alert(s)?
  • Please alert me when 672D187H050DS5C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 672D187H050DS5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 672D187H050DS5C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 672D187H050DS5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 672D187H050DS5C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 672D187H050DS5C by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: