Part Details for 67292-010 by Hongxing Electrical Ltd
Overview of 67292-010 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67292-021 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 42 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
67292-031LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 62 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
67292-048LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 96 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. |
Price & Stock for 67292-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HDR VERT 2.54MM | 10068 |
|
RFQ |