Part Details for 67279-972 by Amphenol Communications Solutions
Overview of 67279-972 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 67279-972
67279-972 CAD Models
67279-972 Part Data Attributes
|
67279-972
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67279-972
Amphenol Communications Solutions
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67279-972
This table gives cross-reference parts and alternative options found for 67279-972. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67279-972, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68690-672 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 67279-972 vs 68690-672 |
72307-172HLF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67279-972 vs 72307-172HLF |
8614-00-72-2-Y0-6-319-LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 67279-972 vs 8614-00-72-2-Y0-6-319-LF |
8614-00-72-2-Y0-7-317-LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67279-972 vs 8614-00-72-2-Y0-7-317-LF |
72420-572H | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 67279-972 vs 72420-572H |
8614-00-36-2-YO-7-LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 67279-972 vs 8614-00-36-2-YO-7-LF |
12772ADM-Y-R | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 67279-972 vs 12772ADM-Y-R |
8614-00-72-2-Y0-8-316-LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 67279-972 vs 8614-00-72-2-Y0-8-316-LF |
73500-372H | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 67279-972 vs 73500-372H |
71797-272HLF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 67279-972 vs 71797-272HLF |