Part Details for 67274-040LF by Amphenol FCi
Overview of 67274-040LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69307-040LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 40 Position | |
69155-040LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 40 Positions, 2.54mm (0.100in) Pitch | |
75844-340-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 67274-040LF
67274-040LF CAD Models
67274-040LF Part Data Attributes
|
67274-040LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67274-040LF
Amphenol FCi
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67274-040LF
This table gives cross-reference parts and alternative options found for 67274-040LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67274-040LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67274-040LF | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 67274-040LF vs 67274-040LF |
67274-040 | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | 67274-040LF vs 67274-040 |