67274-031
Description: Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle

Overview of 67274-031 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 67274-031 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 67274-031 by Amphenol FCi

67274-031
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.515 inch
Body Depth
0.555 inch
Body Length
3.48 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
15u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.177 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
62
UL Flammability Code
94V-0
Want to compare parts?
  1. 67274-031
    Amphenol FCi
    Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
    VS

Alternate Parts for 67274-031

This table gives cross-reference parts and alternative options found for 67274-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67274-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
67274-031LF Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 67274-031 vs 67274-031LF
67274-031LF Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 67274-031 vs 67274-031LF
67274-031 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 67274-031 vs 67274-031
Part Number Description Manufacturer Compare
54102-G05-31 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 67274-031 vs 54102-G05-31
54102-T50-31 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 67274-031 vs 54102-T50-31
54102-S22-31 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 67274-031 vs 54102-S22-31
54102-F34-31 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 67274-031 vs 54102-F34-31
54102-S44-31 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 67274-031 vs 54102-S44-31
54102-T32-31 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 67274-031 vs 54102-T32-31
54102-T20-31 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 67274-031 vs 54102-T20-31
69279-031 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Amphenol FCi 67274-031 vs 69279-031
54102-S46-31 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 67274-031 vs 54102-S46-31
54102-F30-31R Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 67274-031 vs 54102-F30-31R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67274-031 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67274-031 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 67274-031 would you like to use for your alert(s)?
  • Please alert me when 67274-031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67274-031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67274-031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67274-031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67274-031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67274-031 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: