Part Details for 67233-515 by Amphenol Communications Solutions
Overview of 67233-515 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75867-233LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, 30 Positions, 2.54mm (0.100in) Pitch |
Part Details for 67233-515
67233-515 CAD Models
67233-515 Part Data Attributes
|
67233-515
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67233-515
Amphenol Communications Solutions
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67233-515
This table gives cross-reference parts and alternative options found for 67233-515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67233-515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67225-515 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 67233-515 vs 67225-515 |
66431-330 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female | 67233-515 vs 66431-330 |
ESQT-115-03-M-D-309 | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 67233-515 vs ESQT-115-03-M-D-309 |
ESW-115-33-H-D-LL | Samtec Inc | $8.9866 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 67233-515 vs ESW-115-33-H-D-LL |
89847-315C | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 67233-515 vs 89847-315C |
95239-315 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 67233-515 vs 95239-315 |
FFSD-15-S-08.00-01-N | Samtec Inc | $8.9239 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | 67233-515 vs FFSD-15-S-08.00-01-N |
ESQT-115-02-G-D-390 | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 67233-515 vs ESQT-115-02-G-D-390 |
PSSHSM-515-D-06-H-TB-0-LF | Major League Electronics | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 67233-515 vs PSSHSM-515-D-06-H-TB-0-LF |
89947-530 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | 67233-515 vs 89947-530 |