Part Details for 67231-526 by Amphenol Communications Solutions
Overview of 67231-526 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75867-231LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 6 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin Mating Plating |
Part Details for 67231-526
67231-526 CAD Models
67231-526 Part Data Attributes
|
67231-526
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67231-526
Amphenol Communications Solutions
Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67231-526
This table gives cross-reference parts and alternative options found for 67231-526. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67231-526, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76054-098 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 67231-526 vs 76054-098 |
71991-626H | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 67231-526 vs 71991-626H |
71973-4226 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 67231-526 vs 71973-4226 |
79908-026 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 67231-526 vs 79908-026 |
67683-526LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67231-526 vs 67683-526LF |
P9403-52-21 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Protectron Electromech Ltd | 67231-526 vs P9403-52-21 |
AF2D-B-S-52-G-H35-T/A | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 67231-526 vs AF2D-B-S-52-G-H35-T/A |
91625-426 | CONNECTOR, 52 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | Amphenol FCi | 67231-526 vs 91625-426 |
PSSHSM-526-D-06-GT-AP-C-TR-P-LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 67231-526 vs PSSHSM-526-D-06-GT-AP-C-TR-P-LF |
G809A105201 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 67231-526 vs G809A105201 |