Part Details for 67230-007LF by Amphenol FCi
Overview of 67230-007LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68669-007LF | Amphenol Communications Solutions | 68669-007LF-CUSTOMER HEADER | |
68648-007LF | Amphenol Communications Solutions | 68648-007LF-CUS HDR RA 2X9 | |
67230-007LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 7 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 67230-007LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55035850
|
Verical | Conn Socket Strip SKT 7 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 925 |
|
$1.7300 / $1.8700 | Buy Now |
Part Details for 67230-007LF
67230-007LF CAD Models
67230-007LF Part Data Attributes
|
67230-007LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67230-007LF
Amphenol FCi
Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67230-007LF
This table gives cross-reference parts and alternative options found for 67230-007LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67230-007LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67230-007LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 7 Position ,2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 67230-007LF vs 67230-007LF |