There are no models available for this part yet.
Overview of 67226-003 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 67226-003 by Amphenol FCi
Part Data Attributes for 67226-003 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 67226-003
This table gives cross-reference parts and alternative options found for 67226-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67226-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77797-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67226-003 vs 77797-403 |
77797-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67226-003 vs 77797-403 |
67234-003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67226-003 vs 67234-003 |
5-535677-6 | 3 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 67226-003 vs 5-535677-6 |
67234-003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67226-003 vs 67234-003 |
90148-1303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 67226-003 vs 90148-1303 |
67226-003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67226-003 vs 67226-003 |
022-16-3038 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 67226-003 vs 022-16-3038 |
51767-30300000A0 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 67226-003 vs 51767-30300000A0 |
022-65-3031 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 67226-003 vs 022-65-3031 |