Part Details for 67226-002 by Amphenol FCi
Overview of 67226-002 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 67226-002
67226-002 CAD Models
67226-002 Part Data Attributes:
|
67226-002
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67226-002
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67226-002
This table gives cross-reference parts and alternative options found for 67226-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67226-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51767-30200000C0 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 67226-002 vs 51767-30200000C0 |
SSQ-102-03-L-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 67226-002 vs SSQ-102-03-L-S-RA |
77304-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67226-002 vs 77304-002 |
022-17-3021 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 67226-002 vs 022-17-3021 |
90148-4302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 67226-002 vs 90148-4302 |
90148-2302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Molex | 67226-002 vs 90148-2302 |
51767-30200000A0 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 67226-002 vs 51767-30200000A0 |
022-16-2024 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 67226-002 vs 022-16-2024 |
67228-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67226-002 vs 67228-002 |
022-16-3024 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 67226-002 vs 022-16-3024 |