Part Details for 67224-015 by Amphenol FCi
Overview of 67224-015 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 67224-015
67224-015 CAD Models
67224-015 Part Data Attributes
|
67224-015
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67224-015
Amphenol FCi
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 67224-015
This table gives cross-reference parts and alternative options found for 67224-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67224-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67233-515 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67224-015 vs 67233-515 |
65892-018 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 67224-015 vs 65892-018 |
3-87733-2 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 67224-015 vs 3-87733-2 |
77335-730B | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 67224-015 vs 77335-730B |
14-57-4309 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 67224-015 vs 14-57-4309 |
90152-2530 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Molex | 67224-015 vs 90152-2530 |
FFSD-15-S-08.00-01-N | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 67224-015 vs FFSD-15-S-08.00-01-N |
PSSHSM-515-D-06-FT-C-LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 67224-015 vs PSSHSM-515-D-06-FT-C-LF |
746187-8 | CONNECTOR, 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 67224-015 vs 746187-8 |
66433-630 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 67224-015 vs 66433-630 |