Part Details for 67210-543 by Amphenol Corporation
Overview of 67210-543 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-106721050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch | |
69167-210HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 10 Positions 2.54mm - Vertical. | |
54122-106721000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for 67210-543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67210-543
|
Avnet Americas | CONN SCKT STRP F 86 POS 3.81MM SLDR RA TH - Rail/Tube (Alt: 67210-543) RoHS: Not Compliant Min Qty: 207 Package Multiple: 3 Container: Tube | 0 |
|
RFQ |