Part Details for 6721-0 by Pomona Electronics
Overview of 6721-0 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6721-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H4565
|
Newark | Banana Plug, 20A, Solder, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:20A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Pomona 6721-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.7200 / $8.3900 | Buy Now |
DISTI #
62X0730
|
Newark | Banana Plug, Multi-Stacking, 20A, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:20A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Pomona 6721-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $13.2400 | Buy Now |
DISTI #
501-1356-ND
|
DigiKey | CONN BANANA PLUG STACK SLDR BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
788 In Stock |
|
$7.1376 / $7.1900 | Buy Now |
DISTI #
565-6721-0
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLG BLK RoHS: Compliant | 1394 |
|
$7.1400 | Buy Now |
|
Onlinecomponents.com | Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port |
10 In Stock |
|
$7.3800 / $8.3900 | Buy Now |
DISTI #
80559831
|
Verical | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2312 | Americas - 10 |
|
$10.9070 | Buy Now |
|
Quest Components | 1 |
|
$6.2200 / $9.3300 | Buy Now | |
DISTI #
POM-6721-0
|
TME | Plug, 4mm banana, 20A, 1kV, red, insulated, Max.wire diam: 1mm Min Qty: 1 | 0 |
|
$8.9700 / $9.5700 | RFQ |
|
Master Electronics | Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port |
10 In Stock |
|
$7.3800 / $8.3900 | Buy Now |
DISTI #
35556.1
|
TestEquity LLC | Pomona 6721-0 Banana Plug, Multi-Stacking, 20 A, 18 AWG, Nickel Plated, Black, 6721 Series | 85 |
|
$8.3900 | Buy Now |
Part Details for 6721-0
6721-0 CAD Models
6721-0 Part Data Attributes:
|
6721-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6721-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | STANDARD: IEC-1010-2-031, BERYLLIUM COPPER ALLOY, NICKEL PLATED, 18AWG | |
Connector Type | INTERCONNECTION DEVICE |