Part Details for 6720005324 by Weidmüller Interface GmbH & Co. KG
Overview of 6720005324 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6720005324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2883
|
Newark | 6720005324 Rohs Compliant: Yes |Weidmuller 6720005324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.9300 / $142.4000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Electronic 1Pole 4A 24VDC RoHS: Compliant |
13 Partner Stock |
|
$66.3700 / $154.9200 | Buy Now |
DISTI #
61886729
|
Verical | Circuit Breaker Electronic 1Pole 4A 24VDC Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$63.6600 | Buy Now |
DISTI #
6720005324-WEI
|
TME | 6720005324 Min Qty: 1 | 13 |
|
$79.0921 / $79.0950 | Buy Now |
|
Master Electronics | Circuit Breaker Electronic 1Pole 4A 24VDC RoHS: Compliant |
13 Partner Stock |
|
$66.3700 / $154.9200 | Buy Now |