Part Details for 672 GP 04 by Marathon Special Products
Overview of 672 GP 04 by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672 GP 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1270
|
Newark | Terminal Block, Barrier, 4 Position, 22-10Awg, No. Of Rows:2 Row, No. Of Positions:4Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Pitch Spacing:14.29Mm, Rated Current:30A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 672 GP 04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$14.2200 | Buy Now |