Part Details for 6719-BK001 by Alpha Wire
Overview of 6719-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6719-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper RoHS: Compliant | 86 Factory Stock |
|
$2,169.2600 / $2,313.4600 | Buy Now |
DISTI #
6719-BK001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 10AWG, MPPE, 600V Min Qty: 1 | 3 |
|
$966.1000 / $1,380.1400 | Buy Now |
|
Master Electronics | Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper RoHS: Compliant | 86 Factory Stock |
|
$2,169.2600 / $2,313.4600 | Buy Now |