Part Details for 6718-BR001 by Alpha Wire
Overview of 6718-BR001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6718-BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper RoHS: Compliant |
1 In Stock |
|
$1,361.9500 / $1,430.6900 | Buy Now |
DISTI #
6718-BR001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 12AWG, MPPE, 600V Min Qty: 1 | 0 |
|
$523.5200 / $747.8800 | RFQ |
|
Master Electronics | Hook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper RoHS: Compliant |
1 In Stock |
|
$1,361.9500 / $1,430.6900 | Buy Now |