Part Details for 6718 SL005 by Alpha Wire
Overview of 6718 SL005 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6718 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1743
|
Newark | Wire, Hook Up, Ecogent Ecowirer, 12 Awg, 4.374 Mm , 600 V, Slate, 100 Ft, 30.5 M Rohs Compliant: Yes |Alpha Wire 6718 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$274.4600 / $391.5100 | Buy Now |
DISTI #
6718SL005-ND
|
DigiKey | HOOK-UP STRND 12AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$250.8400 / $262.6300 | Buy Now |
DISTI #
602-6718-100-09
|
Mouser Electronics | Hook-up Wire 12AWG 65/30 MPPE 100ft SPOOL GREY RoHS: Compliant | 2 |
|
$250.8400 / $262.6300 | Buy Now |
DISTI #
70134545
|
RS | Hook-Up Wire, EcoWire,6718, Slate, 12 AWG, mPPE, 600V, 65x30 | Alpha Wire 6718 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$274.4500 | RFQ |
DISTI #
74489076
|
Verical | Hook-up Wire 12AWG 30.48m 2.97mm Tinned Copper Slate 600VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 1 |
|
$310.3576 | Buy Now |
DISTI #
6718-SL005
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 12AWG, MPPE, 600V Min Qty: 1 | 0 |
|
$54.1500 | RFQ |
DISTI #
1764996
|
Farnell | WIRE, ECO, 12AWG, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$36.0561 / $39.0774 | Buy Now |
DISTI #
3243538
|
Farnell | HOOK-UP WIRE, 3.31MM2, 30M, SLATE RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$68.2794 | Buy Now |
Part Details for 6718 SL005
6718 SL005 CAD Models
6718 SL005 Part Data Attributes:
|
6718 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6718 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |