Part Details for 6718 GY001 by Alpha Wire
Overview of 6718 GY001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
TPS76718QDR | Texas Instruments | Fast-Transient-Response 1-A Low-Dropout Linear Regulators 8-SOIC -40 to 125 | |
TLV76718DRVT | Texas Instruments | Adjustable and fixed 1-A 16-V positive-voltage low-dropout (LDO) linear regulator 6-WSON -40 to 125 |
Price & Stock for 6718 GY001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1736
|
Newark | Single Wire, 12Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Green, Yellow, Wire Gauge:12Awg, Conductor Area Csa:3.3Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6718 GY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$1,470.5500 / $1,685.2300 | Buy Now |
DISTI #
6718GY001-ND
|
DigiKey | HOOK-UP STRND 12AWG GRN/YW 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
7 In Stock |
|
$1,334.2140 / $1,477.0100 | Buy Now |
DISTI #
602-6718-1000-28
|
Mouser Electronics | Hook-up Wire 12 AWG 65/30 600V mPPE 1000 ft Spool Green/Yellow RoHS: Compliant | 2 |
|
$1,334.2000 | Buy Now |
DISTI #
71360304
|
RS | Hook-Up Wire, Tinned Copper, Insulation PPE, 12 AWG, 1000.00 ft, Ecowire Series | Alpha Wire 6718 GY001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 3 |
|
$1,493.2900 | Buy Now |
DISTI #
6718-GY001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 12AWG, MPPE, 600V Min Qty: 1 | 0 |
|
$826.4300 / $1,186.5100 | RFQ |
Part Details for 6718 GY001
6718 GY001 CAD Models
6718 GY001 Part Data Attributes
|
6718 GY001
Alpha Wire
Buy Now
|
Compare Parts:
6718 GY001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |