Part Details for 6717S-BK005 by Alpha Wire
Overview of 6717S-BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6717S-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Solid - 14 AWG - 600V - mPPE - Black - 100 ft - Tinned Copper RoHS: Compliant |
2 In Stock 7 Factory Stock |
|
$170.6600 / $181.9200 | Buy Now |
DISTI #
6717S-BK005
|
TME | Wire, EcoWire, 14AWG, wire, Cu, MPPE, black, 600V, 30.5m, 100ft Min Qty: 1 | 2 |
|
$45.2800 / $64.6900 | Buy Now |
|
Master Electronics | Hook Up Wire - Solid - 14 AWG - 600V - mPPE - Black - 100 ft - Tinned Copper RoHS: Compliant |
2 In Stock 7 Factory Stock |
|
$170.6600 / $181.9200 | Buy Now |