Part Details for 6717-RD013 by Alpha Wire
Overview of 6717-RD013 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-178HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 78 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 6717-RD013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Red - 5000 ft - Tinned Copper RoHS: Compliant | 0 |
|
$3,639.4400 / $3,793.3900 | Buy Now |