Part Details for 6717 BL013 by Alpha Wire
Overview of 6717 BL013 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6717 BL013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6113
|
Newark | Ecogen Eco Wire 14Awg 41/30 Mppe 105C 600V 6717 Blue 5000 Ft Rohs Compliant: Yes |Alpha Wire 6717 BL013 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$3,897.7200 | Buy Now |
DISTI #
6717BL013-ND
|
DigiKey | HOOK-UP STRND 14AWG BLUE 5000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$3,536.3700 | Buy Now |
DISTI #
602-6717-5000-06
|
Mouser Electronics | Hook-up Wire 14AWG 41/30 STRAND 5000 FT SPOOL BLUE RoHS: Compliant | 0 |
|
$3,535.9700 | Order Now |
DISTI #
73560162
|
RS | Hook-Up Wire, EcoWire,6717, Blue, 14 AWG, mPPE, 600V, 41x30 | Alpha Wire 6717 BL013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,377.0000 / $5,172.8100 | RFQ |