Part Details for 6715S GR001 by Alpha Wire
Overview of 6715S GR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for 6715S GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1647
|
Newark | Ecogen Eco Wire 18Awg Stc 6715S Green 1000 Ft Rohs Compliant: Yes |Alpha Wire 6715S GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$472.4900 / $674.0000 | Buy Now |
DISTI #
6715SGR001-ND
|
DigiKey | HOOK-UP SOLID 18AWG GREEN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$431.8376 / $516.5300 | Buy Now |
DISTI #
602-6715S-1000-04
|
Mouser Electronics | Hook-up Wire 18 AWG Solid 600V mPPE 1000 ft Spool Green RoHS: Compliant | 0 |
|
$440.7900 / $522.1300 | Order Now |
DISTI #
73560133
|
RS | Hook-Up Wire, EcoWire,6715S, Green, 18 AWG, Solid, mPPE Ins,600V | Alpha Wire 6715S GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$534.4900 / $631.6700 | RFQ |
DISTI #
6715S-GR001
|
TME | Wire, EcoWire, 18AWG, wire, Cu, MPPE, green, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$178.2700 / $254.6700 | RFQ |