Part Details for 6715S BR005 by Alpha Wire
Overview of 6715S BR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6715S BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1646
|
Newark | Ecogen Ecowire Hook Up Wire,100Ft,18Awg, brown, Jacket Material:Mppe, Jacket Color:Brown, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6715S BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$88.8300 / $119.5300 | Buy Now |
DISTI #
6715SBR005-ND
|
DigiKey | HOOK-UP SOLID 18AWG BROWN 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$81.1869 / $108.7900 | Buy Now |
DISTI #
602-6715S-100-07
|
Mouser Electronics | Hook-up Wire 18 AWG Solid 600V mPPE 100 ft Spool Brown RoHS: Compliant | 0 |
|
$81.1800 / $93.1900 | Order Now |
DISTI #
70134496
|
RS | Hook-Up Wire, EcoWire,6715S, Brown, 18 AWG, Solid, mPPE Ins,600V | Alpha Wire 6715S BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$84.3700 / $89.7500 | RFQ |
DISTI #
6715S-BR005
|
TME | Wire, EcoWire, 18AWG, wire, Cu, MPPE, brown, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$23.0600 | RFQ |