Part Details for 6715 VI001 by Alpha Wire
Overview of 6715 VI001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6715 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1636
|
Newark | Single Wire, 18Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Violet, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Alpha Wire 6715 VI001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$545.4500 | Buy Now |
DISTI #
6715VI001-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$431.8367 / $442.4100 | Buy Now |
DISTI #
602-6715-1000-10
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 MPPE 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$431.8300 / $442.4000 | Order Now |
DISTI #
70408057
|
RS | Hook-Up Wire, EcoWire,6715, Violet, 18 AWG, 16X30,mPPE Ins,600V | Alpha Wire 6715 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$442.4100 | RFQ |
DISTI #
51509744
|
Verical | Hook-up Wire 18AWG 304.8m 1.7mm Tinned Copper Violet 600V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1507 | Americas - 1 |
|
$594.6116 | Buy Now |
DISTI #
6715-VI001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 18AWG, MPPE, 600V Min Qty: 1 | 2 |
|
$189.6000 | Buy Now |