Part Details for 6714-WH001 by Alpha Wire
Overview of 6714-WH001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-143 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 43 Positions, 2.54mm (0.100in) pitch. | |
69167-146HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 46 Positions, 2.54mm (0.100in) pitch. | |
69167-143HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 43 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 6714-WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper RoHS: Compliant |
9 In Stock 5 Factory Stock |
|
$311.0700 / $322.8300 | Buy Now |
DISTI #
6714-WH001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 20AWG, MPPE, 600V Min Qty: 1 | 4 |
|
$168.7000 / $241.0100 | Buy Now |
|
Master Electronics | Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper RoHS: Compliant |
9 In Stock 5 Factory Stock |
|
$311.0700 / $322.8300 | Buy Now |