Part Details for 6714 RD001 by Alpha Wire
Overview of 6714 RD001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6714 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R0346
|
Newark | Wire, 20Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Red, Wire Gauge:20Awg, Conductor Area Csa:0.52Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 6714 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$307.9200 | Buy Now |
DISTI #
6714RD001-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
45 In Stock |
|
$325.3300 / $333.2800 | Buy Now |
DISTI #
602-6714-1000-03
|
Mouser Electronics | Hook-up Wire 20AWG 10/30 MPPE 1000ft SPOOL RED RoHS: Compliant | 3 |
|
$325.3200 / $333.2700 | Buy Now |
DISTI #
70472138
|
RS | Hook-Up Wire, EcoWire,6714, Red, 20 AWG, 10X30,mPPE Ins,600V | Alpha Wire 6714 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 16 |
|
$342.2600 | Buy Now |
|
Quest Components | 80 |
|
$390.3960 / $455.4620 | Buy Now | |
DISTI #
6714-RD001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 20AWG, MPPE, red Min Qty: 1 | 16 |
|
$146.6800 / $209.5400 | Buy Now |
Part Details for 6714 RD001
6714 RD001 CAD Models
6714 RD001 Part Data Attributes
|
6714 RD001
Alpha Wire
Buy Now
|
Compare Parts:
6714 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |