Part Details for 6714 GY001 by Alpha Wire
Overview of 6714 GY001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft |
Price & Stock for 6714 GY001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1612
|
Newark | Single Wire, 20Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Green, Yellow, Wire Gauge:20Awg, Conductor Area Csa:0.52Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6714 GY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$355.9600 / $507.7600 | Buy Now |
DISTI #
6714GY001-ND
|
DigiKey | HOOK-UP STRND 20AWG GRN/YW 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
6 In Stock |
|
$325.3300 / $397.0200 | Buy Now |
DISTI #
3937-6714GY001-ND
|
DigiKey | HOOK-UP STRND 20AWG GRN/YW 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-6714-1000-28
|
Mouser Electronics | Hook-up Wire 20 AWG 10/30 600V mPPE 1000 ft Spool Green/Yellow RoHS: Compliant | 2 |
|
$325.3300 / $339.9500 | Buy Now |
DISTI #
71755382
|
RS | Eco Wire, 6714 Green/Yellow 1000 Ft 20Awg 10/30 Tc Semi | Alpha Wire 6714 GY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$355.9500 | RFQ |
DISTI #
6714-GY001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 20AWG, MPPE, 600V Min Qty: 1 | 0 |
|
$202.9800 / $289.9700 | RFQ |
Part Details for 6714 GY001
6714 GY001 CAD Models
6714 GY001 Part Data Attributes
|
6714 GY001
Alpha Wire
Buy Now
|
Compare Parts:
6714 GY001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |