Part Details for 6713 OR013 by Alpha Wire
Results Overview of 6713 OR013 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6713 OR013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6003
|
Newark | Ecogen Eco Wire 22Awg 7/30 Mppe 105C 600V 6713 Orange 5000 Ft Rohs Compliant: Yes |Alpha Wire 6713 O... more RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
6713OR013-ND
|
DigiKey | HOOK-UP STRND 22AWG ORANGE 5000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,119.8100 / $1,254.7400 | Buy Now |
DISTI #
602-6713-5000-08
|
Mouser Electronics | Hook-up Wire 22 AWG 7/30 600V mPPE 5000 ft Spool Orange RoHS: Compliant | 0 |
|
$1,119.8000 / $1,254.7300 | Order Now |
DISTI #
73560098
|
RS | Hook-Up Wire, EcoWire,6713, Orange, 22 AWG, 7x30,mPPE Ins,600V | Alpha Wire 6713 OR013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,119.8200 | RFQ |