Part Details for 67120-038LF by Amphenol FCi
Overview of 67120-038LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65461-038LF | Amphenol Communications Solutions | 65461-038LF-CUS HDR | |
68664-038LF | Amphenol Communications Solutions | 68664-038LF-CUSTOMER HDR | |
10022671-202LF | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 67120-038LF
67120-038LF CAD Models
67120-038LF Part Data Attributes
|
67120-038LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67120-038LF
Amphenol FCi
Board Connector, 76 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 76 |
Alternate Parts for 67120-038LF
This table gives cross-reference parts and alternative options found for 67120-038LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67120-038LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67120-038LF | Board Connector, 76 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67120-038LF vs 67120-038LF |
67120-038 | Board Connector, 76 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 67120-038LF vs 67120-038 |